
* Images are for reference only
14120317001000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120317001000
- JLCPCB Part #
- C6066739
- Package
- Plugin
- Description
- -40℃~+110℃ 1 15A 1x3P 3 300V 3P 5.08mm Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5567
200+
$1.0208
400+
$0.9870
1000+
$0.9693