This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

14120417001000

Extended
Manufacturer
Harting Tech
MFR.Part #
14120417001000
JLCPCB Part #
C6364162
Package
Plugin,P=5.08mm
Description
-40℃~+110℃ 1 15A 1x4P 300V 4 4P 5.08mm Black Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3773
150+ $1.3487
450+ $1.3036
1050+ $1.2810

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons