
* Images are for reference only
14120514001000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120514001000
- JLCPCB Part #
- C17656855
- Package
- -
- Description
- -40℃~+110℃ 1 11A 1x5P 3.5mm 300V 5 5P Black Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9139
150+
$1.5614
450+
$1.5098
1050+
$1.4841
Welcome back, may I help you?