
* Images are for reference only
09031966953
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09031966953
- JLCPCB Part #
- C3641297
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1A 2.54mm 3 Nickel-Phosphorus Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1486
200+
$2.7668
500+
$2.6699
1000+
$2.6214
Welcome back, may I help you?