
* Images are for reference only
14310217401000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310217401000
- JLCPCB Part #
- C17451853
- Package
- P=5.08mm
- Description
- -40℃~+110℃ 1 1x2P 2 2P 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6696
300+
$1.4653
600+
$1.4155
900+
$1.3914
Related Products
Welcome back, may I help you?