
* Images are for reference only
14020325402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020325402000
- JLCPCB Part #
- C17310412
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 3 3P 600V 60A Black Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.9496
200+
$10.7532
500+
$10.3949
1000+
$10.2166
Welcome back, may I help you?