This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185167323

Extended
Manufacturer
Harting Tech
MFR.Part #
09185167323
JLCPCB Part #
C17203593
Package
Push-Pull
Description
-55℃~+125℃ 16P 2 2.54mm 2.54mm 27.9mm 2x8P 8 8.9mm 9.66mm Copper alloy Right Angle Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $2.5507
10+ $2.4944
30+ $2.4573
100+ $2.4202
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons