
* Images are for reference only
14020225402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020225402000
- JLCPCB Part #
- C17555149
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 2 600V 60A Black Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6622
200+
$7.4475
500+
$7.1978
1000+
$7.0753
Welcome back, may I help you?