
* Images are for reference only
14020327402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020327402000
- JLCPCB Part #
- C17199022
- Package
- Plugin,P=15mm
- Description
- 1 135A 15mm 3 600V Black Through Hole Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.7090
200+
$23.0277
480+
$22.2584
1000+
$21.8778
Welcome back, may I help you?