This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185066903

Extended
Manufacturer
Harting Tech
MFR.Part #
09185066903
JLCPCB Part #
C17435896
Package
Push-Pull
Description
-55℃~+125℃ 17.3mm 2 2.54mm 2.54mm 2x3P 3 6P 8.5mm Copper alloy Gray Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7603
200+ $0.7035
500+ $0.6794
1000+ $0.6682
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons