
* Images are for reference only
09692009051
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09692009051
- JLCPCB Part #
- C7545606
- Package
- -
- Description
- -55℃~+125℃ 1 20A 3P Male Power D-Sub - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.5162
10+
$42.1093
Welcome back, may I help you?