
* Images are for reference only
09185166903
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185166903
- JLCPCB Part #
- C17381117
- Package
- Push-Pull
- Description
- -55℃~+125℃ 16P 1A 2 2.54mm 2.54mm 2x8P 8 Copper alloy Gray PBT Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.0188
10+
$3.9302
30+
$3.8706
100+
$3.8127
Welcome back, may I help you?