
* Images are for reference only
14310517402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310517402000
- JLCPCB Part #
- C17683695
- Package
- -
- Description
- -40℃~+110℃ 1 1x5P 5 5.08mm 5P Green Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9612
150+
$3.5752
450+
$3.4564
1050+
$3.3970
Welcome back, may I help you?