
* Images are for reference only
02529091101
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 02529091101
- JLCPCB Part #
- C3323662
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.56mm 2.54mm 2.54mm 2A 3 9P Copper alloy Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.9896
10+
$2.9201
40+
$2.8749
100+
$2.8281
Welcome back, may I help you?