
* Images are for reference only
02519091101
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 02519091101
- JLCPCB Part #
- C17245356
- Package
- Plugin
- Description
- 10.13mm 12.55mm 14.7mm 2.54mm 2.54mm 3 3 3x3P 9P Right Angle Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2868
10+
$3.2142
40+
$3.1657
100+
$3.1172
Welcome back, may I help you?