09670504764
Extended
* Images are for reference only

09670504764

Attributes
Value
Manufacturer
MFR.Part #
09670504764
JLCPCB Part #
C17415146
Package
Push-Pull
Description
3 50P Right Angle 弯插 D-Sub / VGA Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/D-Sub / VGA Connectors
ManufacturerHarting Tech
PackagePush-Pull
Number of Rows3
Number of Pins50P
Mounting TypeRight Angle