This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15251002601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15251002601000
JLCPCB Part #
C6365114
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 100P 2 3.05mm Surface Mount, Right Angle Tin SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 560

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0437
200+ $4.8065
560+ $4.6450
1120+ $4.5659
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons