
* Images are for reference only
MX3.0-2X4A
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- MX3.0-2X4A
- JLCPCB Part #
- C47986619
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 1x8P 250V 3mm 5A 7.36mm 8 8P 9.89mm Black Brass Through Hole Tin Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 869
In-stock Item Pricing
Qty Unit Price
1+
$0.1163
50+
$0.0916
150+
$0.0793
1000+
$0.0699
2000+
$0.0626
5000+
$0.0589
Welcome back, may I help you?