
* Images are for reference only
A300E1L2-2B2P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A300E1L2-2B2P12
- JLCPCB Part #
- C47326891
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 10mm 2 2P 2x1P 3mm 3mm 5A 600V 6mm 8.8mm Black Brass Micro-Fit(MX 3.0) PA66 Pillar Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0757
150+
$0.0658
1000+
$0.0582
2000+
$0.0521
5000+
$0.0492
Related Products