
* Images are for reference only
2541FV-4P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2541FV-4P
- JLCPCB Part #
- C18723049
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.54mm 3A 4P Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0461
300+
$0.0398
1000+
$0.0352
5000+
$0.0315
10000+
$0.0295
Related Products
Welcome back, may I help you?