
* Images are for reference only
HY-8ALT
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY-8ALT
- JLCPCB Part #
- C48601050
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1A 1x8P 2mm 5.1mm 8 8.1mm 8P Beige PA66 Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
50+
$0.0612
150+
$0.0532
600+
$0.0471
2400+
$0.0421
4800+
$0.0397
Related Products
Welcome back, may I help you?