* Images are for reference only
165P60
- Manufacturer
- Hammond
- MFR.Part #
- 165P60
- JLCPCB Part #
- C17692298
- Package
- -
- Description
- 5A 115V 60V - Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
165P60 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 165P60 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
165P60 symbol, PCB footprint from the free EasyEDA PCB design tool.
165P60 datasheets or manufacturer documentation.
Datasheet: 165P60 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing