
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 10A | |
| Secondary Side Voltage | 10V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
187F10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Bolt Mount | |
| Primary Side Voltage | 115V | |
| Output Current | 10A | |
| Secondary Side Voltage | 10V | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 187F10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

187F10 datasheets or manufacturer documentation.
Datasheet: 187F10 Datasheet (PDF)
The 187F10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.