* Images are for reference only
182F240
- Manufacturer
- Hammond
- MFR.Part #
- 182F240
- JLCPCB Part #
- C17209748
- Package
- -
- Description
- 333mA 240V - Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
182F240 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 182F240 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
182F240 symbol, PCB footprint from the free EasyEDA PCB design tool.
182F240 datasheets or manufacturer documentation.
Datasheet: 182F240 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing