
* Images are for reference only
1540M25
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M25
- JLCPCB Part #
- C17353878
- Package
- Plugin,54x24mm
- Description
- 1A 3.34Ω 8mH ±15% 插件,54x24mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.4994
200+
$26.5338
500+
$25.6480
1000+
$25.2099
Welcome back, may I help you?