
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Hammond | |
| Package | Plugin,D3.8xL6.4mm | |
| Inductance | 5.6uH | |
| Q @ Frequency | 41@7.9MHz | |
| Current Rating | 637mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 492mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1530B566 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Hammond | |
| Package | Plugin,D3.8xL6.4mm | |
| Inductance | 5.6uH | |
| Q @ Frequency | 41@7.9MHz | |
| Current Rating | 637mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 492mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1530B566. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1530B566 datasheets or manufacturer documentation.
Datasheet: 1530B566 Datasheet (PDF)
The 1530B566 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.