
* Images are for reference only
1540M20
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M20
- JLCPCB Part #
- C17579814
- Package
- Plugin,46x19.1mm
- Description
- 1.25A 2.64Ω 4.5mH ±15% 插件,46x19.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6166
200+
$13.0143
500+
$12.5799
1000+
$12.3651
Welcome back, may I help you?