
* Images are for reference only
1540M23
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M23
- JLCPCB Part #
- C17460981
- Package
- Plugin,54x24mm
- Description
- 1.8mH 2.5A 550mΩ ±15% 插件,54x24mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.5201
200+
$21.7545
500+
$21.0272
1000+
$20.6676
Welcome back, may I help you?