
* Images are for reference only
1540M19
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M19
- JLCPCB Part #
- C17198394
- Package
- Plugin,46x19.1mm
- Description
- 1.75A 2.25mH 920mΩ ±15% Plugin,46x19.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5250
200+
$12.9778
500+
$12.5446
1000+
$12.3304
Welcome back, may I help you?