
* Images are for reference only
1540M18
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1540M18
- JLCPCB Part #
- C17542400
- Package
- Plugin,46x19.1mm
- Description
- 1.1mH 2.5A 330mΩ ±15% Plugin,46x19.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8957
200+
$11.1316
500+
$10.7590
1000+
$10.5759
Welcome back, may I help you?