
* Images are for reference only
229C34
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 229C34
- JLCPCB Part #
- C17330385
- Package
- Plugin-8P,72.9x57.2mm
- Description
- 1.75kV 115V、230V 17V、34V 2 2 700mA、1.4A Plugin-8P,72.9x57.2mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.2849
200+
$20.4631
500+
$19.7805
1000+
$19.4424