
* Images are for reference only
POHS322512-2R2M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS322512-2R2M
- JLCPCB Part #
- C49332932
- Package
- 1210
- Description
- 2.2uH 2.7A 3.5A 72mΩ Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2955
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2955
In-stock Item Pricing
Qty Unit Price
1+
$0.1473
50+
$0.1173
150+
$0.1023
500+
$0.0911
3000+
$0.0822
6000+
$0.0777
Welcome back, may I help you?