
* Images are for reference only
LLQCA322525T1R5MR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQCA322525T1R5MR
- JLCPCB Part #
- C7295887
- Package
- 1210
- Description
- 1.5uH 1A 60mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
200+
$0.0262
500+
$0.0254
1000+
$0.0250