
* Images are for reference only
PTHS201610-2R2M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- PTHS201610-2R2M
- JLCPCB Part #
- C49333064
- Package
- 0806
- Description
- 130mΩ 2.1A 2.2uH 2.8A Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0318
300+
$0.0278
3000+
$0.0247
6000+
$0.0223
9000+
$0.0210
Related Products
Welcome back, may I help you?