
* Images are for reference only
PTHS201208-4R7M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- PTHS201208-4R7M
- JLCPCB Part #
- C49333048
- Package
- SMD,2x1.2mm
- Description
- 1.4A 1.5A 325mΩ 4.7uH Molded Inductor ±20% SMD,2x1.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2975
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2975
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0881
150+
$0.0768
500+
$0.0684
3000+
$0.0616
6000+
$0.0583
Welcome back, may I help you?