
* Images are for reference only
POHS252010-1R0M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS252010-1R0M
- JLCPCB Part #
- C49332921
- Package
- 1008
- Description
- 1uH 2.7A 3.15A 54mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2046
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2046
In-stock Item Pricing
Qty Unit Price
1+
$0.0401
100+
$0.0319
300+
$0.0278
3000+
$0.0248
6000+
$0.0223
9000+
$0.0210
Related Products
Welcome back, may I help you?