
* Images are for reference only
POHS0502-1R0M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0502-1R0M
- JLCPCB Part #
- C49332942
- Package
- SMD,5.4x5.2mm
- Description
- 10A 1uH 20mΩ 8A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2955
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2955
In-stock Item Pricing
Qty Unit Price
1+
$0.0799
50+
$0.0638
150+
$0.0555
500+
$0.0494
3000+
$0.0446
6000+
$0.0422
Related Products
Welcome back, may I help you?