
* Images are for reference only
POHS0502-2R2M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0502-2R2M
- JLCPCB Part #
- C49332944
- Package
- SMD,5.4x5.2mm
- Description
- 2.2uH 4.5A 43mΩ 6.5A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
50+
$0.0637
150+
$0.0555
500+
$0.0494
3000+
$0.0445
6000+
$0.0421
Related Products
Welcome back, may I help you?