
* Images are for reference only
POHS0503-2R2M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0503-2R2M
- JLCPCB Part #
- C49333000
- Package
- SMD,5.4x5.2mm
- Description
- 2.2uH 29mΩ 5.5A 7A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.0832
50+
$0.0669
150+
$0.0588
500+
$0.0527
2000+
$0.0427
4000+
$0.0403
Welcome back, may I help you?