
* Images are for reference only
SMDJ100CA
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMDJ100CA
- JLCPCB Part #
- C49363605
- Package
- SMC
- Description
- 1 100V 123V 162V 18.5A@10/1000us 2uA 3kW@10/1000us IEC 61000-4-2 SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.1923
50+
$0.1517
150+
$0.1343
500+
$0.1126
3000+
$0.1030
6000+
$0.0972
Related Products
Welcome back, may I help you?