
* Images are for reference only
HSZ1SMA30CAT3G
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSZ1SMA30CAT3G
- JLCPCB Part #
- C42401969
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1uA 30V 36.8V 400W@10/1000us 48.4V 8.3A@10/1000us Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0791
150+
$0.0706
500+
$0.0643
2500+
$0.0591
5000+
$0.0567
Related Products