
* Images are for reference only
S4D20120A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- S4D20120A-HXY
- JLCPCB Part #
- C52195032
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.47V@20A 180A 50uA@1200V 53A TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.5833
10+
$2.1964
50+
$1.9539
100+
$1.7067
500+
$1.5943
1000+
$1.5461
Welcome back, may I help you?