
* Images are for reference only
1N4448WS
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 1N4448WS
- JLCPCB Part #
- C7473301
- Package
- SOD-323
- Description
- 1.25V@0.15A 100nA@80V 150mA 200mW 4ns 500mA 80V Independent SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0106
500+
$0.0084
3000+
$0.0068
6000+
$0.0060
24000+
$0.0053
51000+
$0.0050
Related Products
Welcome back, may I help you?