
* Images are for reference only
E4D20120A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- E4D20120A-HXY
- JLCPCB Part #
- C52195051
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.47V@20A 180A 20A 50uA@1200V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$14.2847
10+
$13.6285
50+
$12.4929
100+
$11.5005
Related Products