
* Images are for reference only
MBR20150SCT-G1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- MBR20150SCT-G1-HXY
- JLCPCB Part #
- C52754650
- Package
- TO-220C
- Description
- -65℃~+150℃ 1 Pair Common Cathode 150V 200A 20A 20uA@150V 920mV@10A TO-220C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.2882
50+
$0.2273
150+
$0.2012
500+
$0.1686
2000+
$0.1540
5000+
$0.1453
Welcome back, may I help you?