
* Images are for reference only
DST20150C-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- DST20150C-HXY
- JLCPCB Part #
- C52754688
- Package
- TO-220C
- Description
- -65℃~+150℃ 1 Pair Common Cathode 150V 200A 20A 20uA 920mV@10A TO-220C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7353
10+
$0.5972
50+
$0.5282
100+
$0.4592
500+
$0.4174
1000+
$0.3966
Related Products
Welcome back, may I help you?