
* Images are for reference only
HUS1JE35AT
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HUS1JE35AT
- JLCPCB Part #
- C42389409
- Package
- SMA
- Description
- -55℃~+150℃ 1.7V@1A 1A 30A 5uA 600V 75ns Independent SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
100+
$0.0459
300+
$0.0399
2000+
$0.0353
4000+
$0.0317
10000+
$0.0299
Related Products
Welcome back, may I help you?