This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HCPDQR5V0HE-HF

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HCPDQR5V0HE-HF
JLCPCB Part #
C22439874
Package
SOD-923
Description
-40℃~+125℃ 1 100nA 15pF 5.6V 5V 8.5V 80W@8/20us 8A Bidirectional ESD IEC 61000-4-2 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0841
50+ $0.0666
150+ $0.0577
500+ $0.0511
2500+ $0.0458
5000+ $0.0432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons