
* Images are for reference only
HTPSMB150AVR
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HTPSMB150AVR
- JLCPCB Part #
- C42402045
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 150V 185V 1uA 2.5A 243V 800W TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0511
300+
$0.0445
3000+
$0.0397
6000+
$0.0357
9000+
$0.0338
Related Products
Welcome back, may I help you?