
* Images are for reference only
HC6D04065A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HC6D04065A
- JLCPCB Part #
- C42389283
- Package
- TO-220H-2L
- Description
- -55℃~+175℃ 1 Independent 1.3V@4A 10uA@650V 14A 36A 650V TO-220H-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$1.0050
10+
$0.8311
50+
$0.7361
100+
$0.6282
500+
$0.5798
1000+
$0.5589
Related Products
Welcome back, may I help you?